MR210R5LBG
APEM Inc
Description: Rocker Switch, DPST, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount

Overview of MR210R5LBG by APEM Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for MR210R5LBG by APEM Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 97K6044
Newark Rocker Switch, Dpst, On-Off, Black, Panel, 12 A, 125 V Rohs Compliant: Yes |Apem MR210R5LBG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 696
  • 1 $2.1100
  • 10 $1.8400
  • 25 $1.8000
  • 50 $1.7500
  • 100 $1.7100
$1.7100 / $2.1100 Buy Now

CAD Models for MR210R5LBG by APEM Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MR210R5LBG by APEM Inc

MR210R5LBG
APEM Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
APEM COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.40
Samacsys Manufacturer
Apem
Actuator Type
ROCKER
Body Breadth
12.8 mm
Body Height
18.2 mm
Body Length or Diameter
21.36 mm
Contact (AC) Max Rating R Load
10A@125VAC
Contact Current(AC)-Max
10 A
Contact Voltage(AC)-Max
125 V
Electrical Life
10000 Cycle(s)
Illumination
GREEN LAMP
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
DPST
Switch Type
ROCKER SWITCH
Termination Type
QUICK CONNECT
Want to compare parts?
  1. MR210R5LBG
    APEM Inc
    Rocker Switch, DPST, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount
    VS

Alternate Parts for MR210R5LBG

This table gives cross-reference parts and alternative options found for MR210R5LBG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MR210R5LBG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LTGUO40F-TW-W-R/250N Rocker Switch, DPST, Momentary, Wire Terminal, Rocker Actuator, Panel Mount Carling Technologies MR210R5LBG vs LTGUO40F-TW-W-R/250N
LTGYO40B-TW-W-R/250N Rocker Switch, DPST, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount Carling Technologies MR210R5LBG vs LTGYO40B-TW-W-R/250N
LTGYO41B-TW-W-R/250N Rocker Switch, DPST, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount Carling Technologies MR210R5LBG vs LTGYO41B-TW-W-R/250N
LTGUO41F-TW-W-R/250N Rocker Switch, DPST, Momentary, Wire Terminal, Rocker Actuator, Panel Mount Carling Technologies MR210R5LBG vs LTGUO41F-TW-W-R/250N
LTGZO40B-TW-B-R/6V Rocker Switch, DPST, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount Carling Technologies MR210R5LBG vs LTGZO40B-TW-B-R/6V
LTGYO41D-TB-W-R/28V Rocker Switch, DPST, Momentary, Quick Connect Terminal, Rocker Actuator, Panel Mount Carling Technologies MR210R5LBG vs LTGYO41D-TB-W-R/28V
LTGYO40A-TB-W-R/28V Rocker Switch, DPST, Momentary, Solder Terminal, Rocker Actuator, Panel Mount Carling Technologies MR210R5LBG vs LTGYO40A-TB-W-R/28V
LTGZO41F-TW-W-R/28V Rocker Switch, DPST, Momentary, Wire Terminal, Rocker Actuator, Panel Mount Carling Technologies MR210R5LBG vs LTGZO41F-TW-W-R/28V
LTGOO40A-TW-W-R/28V Rocker Switch, DPST, Momentary, Solder Terminal, Rocker Actuator, Panel Mount Carling Technologies MR210R5LBG vs LTGOO40A-TW-W-R/28V
LTGLO40A-TB-W-R/6V Rocker Switch, DPST, Momentary, Solder Terminal, Rocker Actuator, Panel Mount Carling Technologies MR210R5LBG vs LTGLO40A-TB-W-R/6V

Related Parts for MR210R5LBG

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MR210R5LBG by APEM Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MR210R5LBG by APEM Inc

Select Manufacturer
Which Manufacturer of MR210R5LBG would you like to use for your alert(s)?
  • Please alert me when MR210R5LBG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MR210R5LBG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MR210R5LBG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MR210R5LBG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MR210R5LBG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MR210R5LBG by APEM Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: