Part Details for MR2B3 19028245A (ALTERNATE: 7330333) by Comair Rotron
Overview of MR2B3 19028245A (ALTERNATE: 7330333) by Comair Rotron
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR2B3 19028245A (ALTERNATE: 7330333)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70328199
|
RS | AC Axial Fan, 171.4 x 150.4 x 50.8mm, 400m3/h, 31W, 115 V ac (Major Series) | Comair Rotron MR2B3 19028245A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 80 |
|
$69.6900 / $87.1200 | Buy Now |