Part Details for MR3-CD055-483-0 by Block USA Inc.
Overview of MR3-CD055-483-0 by Block USA Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR3-CD055-483-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AC8208
|
Newark | Mr3-Cd055-483-0 |Block MR3-CD055-483-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$309.2300 | Buy Now |
DISTI #
71324188
|
RS | Motor Reactor, Load Reactor, 3%, 40hp | Block USA MR3-CD055-483-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$294.3900 / $327.1000 | RFQ |
Part Details for MR3-CD055-483-0
MR3-CD055-483-0 CAD Models
MR3-CD055-483-0 Part Data Attributes:
|
MR3-CD055-483-0
Block USA Inc.
Buy Now
Datasheet
|
Compare Parts:
MR3-CD055-483-0
Block USA Inc.
Mains Filter,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | |
Reach Compliance Code | compliant | |
Approvals | EN; IEC; UL | |
Filter Type | THREE PHASE EMI FILTER | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 0-60 Hz | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 55 A | |
Rated Voltage | 480 V |