There are no models available for this part yet.
Overview of MR3-CD080-485-0 by Block USA Inc.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Price & Stock for MR3-CD080-485-0 by Block USA Inc.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83AC8211
|
Newark | Mr3-Cd080-485-0 |Block MR3-CD080-485-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$630.0000 | Buy Now | |
DISTI #
71324191
|
RS | Motor Reactor, Load Reactor, 5%, 50hp | Block USA MR3-CD080-485-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$572.6700 / $636.3000 | RFQ |
CAD Models for MR3-CD080-485-0 by Block USA Inc.
Part Data Attributes for MR3-CD080-485-0 by Block USA Inc.
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH
|
Reach Compliance Code
|
compliant
|
Approvals
|
UL; EN; IEC
|
Filter Type
|
THREE PHASE EMI FILTER
|
Mounting Type
|
PANEL MOUNT
|
Operating Frequency
|
0-60Hz Hz
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
-10 °C
|
Rated Current
|
80 A
|
Rated Voltage
|
480 V
|