Part Details for MR3010E12B-RSR-2839 by Mechatronics Fan Group
Overview of MR3010E12B-RSR-2839 by Mechatronics Fan Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86094328394755E3LF | Amphenol Communications Solutions | DIN Headers & Receptacles, Backplane Connector, Receptacle Vertical, Press Fit, Style C/2, 32 ways, Class II |
Price & Stock for MR3010E12B-RSR-2839
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Tubeaxial Fan - OEM - 12VDC - Square 30mm L x 30mm H - Ball Bearing - 7.7 CFM (0.216m³/min) - 34.0dB(A) - 11500 RPM - 2 Wire Leads. RoHS: Compliant |
48 In Stock |
|
$38.4200 / $86.5300 | Buy Now |
DISTI #
73473778
|
Verical | MR3010E12B-RSR-2839 Min Qty: 1 Package Multiple: 1 Date Code: 2311 | Americas - 48 |
|
$45.4893 / $108.5696 | Buy Now |
|
Master Electronics | Tubeaxial Fan - OEM - 12VDC - Square 30mm L x 30mm H - Ball Bearing - 7.7 CFM (0.216m³/min) - 34.0dB(A) - 11500 RPM - 2 Wire Leads. RoHS: Compliant |
48 In Stock |
|
$38.4200 / $86.5300 | Buy Now |