Part Details for MR50-C11B-D113 by Elma Electronic Inc
Overview of MR50-C11B-D113 by Elma Electronic Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR50-C11B-D113
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH5782
|
Newark | Rotary Sw, 1 Pole/10 Position/0.2A/28Vdc Rohs Compliant: Yes |Elma MR50-C11B-D113 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$34.2200 / $46.3800 | Buy Now |
Part Details for MR50-C11B-D113
MR50-C11B-D113 CAD Models
MR50-C11B-D113 Part Data Attributes
|
MR50-C11B-D113
Elma Electronic Inc
Buy Now
Datasheet
|
Compare Parts:
MR50-C11B-D113
Elma Electronic Inc
Rotary Switch, 10 Positions, SP10T, Latched, 0.2A, 28VDC, 11 PCB Hole Cnt, Solder Terminal, D-shaft Type Actuator, Through Hole-straight,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ELMA ELECTRONIC INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Length | 0.217 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | D-SHAFT TYPE | |
Additional Feature | UL | |
Body Height | 10.5 mm | |
Body Length or Diameter | 12.7 mm | |
Bushing Diameter | 0.249 inch | |
Bushing Length | 0.25 inch | |
Bushing Type | 1/4-28 | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.2 A | |
Contact (DC) Max Rating R Load | 0.2A@28VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 500VDC V | |
Electrical Life | 20000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | ZINC ALLOY | |
Indexing Angle | 36 deg | |
Insulation Resistance | 1000000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 10 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -45 °C | |
PCB Hole Count | 11 | |
Packing Method | TRAY | |
Sealing | ENVIRONMENTALLY SEALED; IP68 | |
Solderability | HAND/WAVE | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SP10T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.161 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |