Part Details for MR82-12USR by NEC Electronics Group
Overview of MR82-12USR by NEC Electronics Group
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MR82-12USR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 55 |
|
RFQ | ||
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 12VDC (COIL), 200mW (COIL), 1A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 1860 |
|
$1.2870 / $3.5100 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 12VDC (COIL), 200mW (COIL), 1A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 80 |
|
$2.3400 / $3.5100 | Buy Now |
|
Quest Components | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.017A (COIL), 12VDC (COIL), 200mW (COIL), 1A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT | 44 |
|
$3.4000 / $5.1000 | Buy Now |