-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Switch, 6 Positions, DP6T, Latched, Solder Terminal, Shaft Type Actuator, Through Hole-straight,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X5200
|
Newark | Switch, Rotary, 2Pole, 6 Position, 0.25A, 125V, No. Of Switch Positions:6 Position, No. Of Poles:2 Pole, Angle Of Throw:30°, Contact Current Ac Max:250Ma, Contact Voltage Ac Max:125V, Product Range:Mr Series, Contact Current Dc Max:-Rohs Compliant: Yes |Nkk Switches MRA206-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
360-2369-ND
|
DigiKey | SWITCH ROTARY 2-6POS 250MA 125V Min Qty: 1 Lead time: 30 Weeks Container: Box |
269 In Stock |
|
$13.1818 / $22.1900 | Buy Now |
DISTI #
MRA206-A
|
TTI | Rotary Switches SHAFT DP 2-6 POS Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 71 In Stock |
|
$19.7100 | Buy Now |
|
Powell Electronics | ROTARY SW Min Qty: 1 | 5677 |
|
$12.5200 / $18.9100 | Buy Now |
DISTI #
1524324
|
element14 Asia-Pacific | ROTARY SWITCH, SEALED, LONG SHAFT RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$18.9321 / $23.8052 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MRA206-A
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MRA206-A
NKK Switches
Rotary Switch, 6 Positions, DP6T, Latched, Solder Terminal, Shaft Type Actuator, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Type | SHAFT TYPE | |
Body Height | 17 mm | |
Body Length or Diameter | 16 mm | |
Contact (AC) Max Rating R Load | .25A@125VAC | |
Contact Current(AC)-Max | 0.25 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 10000 Cycle(s) | |
Indexing Angle | 30 deg | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 6 | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Sealing | SHAFT SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DP6T | |
Switch Type | ROTARY SWITCH | |
Termination Type | SOLDER |