Part Details for MRB14H by NKK Switches
Overview of MRB14H by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MRB14H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X5236
|
Newark | Miniature Pcb Process Sealed Rotary |Nkk Switches MRB14H Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.8300 / $25.1000 | Buy Now |
DISTI #
MRB14H-ND
|
DigiKey | SWITCH ROTARY 3POS 0.4VA 28V Min Qty: 1 Lead time: 30 Weeks Container: Box | Temporarily Out of Stock |
|
$18.2000 | Buy Now |
DISTI #
633-MRB14H
|
Mouser Electronics | Rotary Switches SP 3 POS SHAFT ACUTR RA BRACKT PC NO KNOB RoHS: Compliant | 0 |
|
$18.2000 / $18.2800 | Order Now |
DISTI #
70367196
|
RS | Switch, Rotary, Sealed, SP3T, ON-ON-ON, W/O Knob,0.4V,28VAC/DC, R/A PC Pin W/Bracket | NKK Switches MRB14H RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$17.1000 / $18.2000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks | 0 |
|
$12.3000 | Buy Now |
DISTI #
MRB14H
|
TTI | Rotary Switches SP 3 POS SHAFT ACUTR RA BRACKT PC NO KNOB Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$13.4400 / $15.5000 | Buy Now |
|
Powell Electronics | MINIATURE PCB PROCESS SEALED ROTARY Min Qty: 1 | 13 |
|
$10.2600 / $15.5000 | Buy Now |
Part Details for MRB14H
MRB14H CAD Models
MRB14H Part Data Attributes
|
MRB14H
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MRB14H
NKK Switches
Rotary Switch, SP3T, On-on-on, Circular, 8 PCB Hole Cnt, Solder Terminal, Rotary Actuator, Through Hole-right Angle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Length | 0.394 inch | |
Actuator Material | BRASS | |
Actuator Type | ROTARY | |
Body Breadth | 16.3068 mm | |
Body Height | 12.5476 mm | |
Body Length or Diameter | 15.748 mm | |
Bushing Length | 0.276 inch | |
Bushing Type | M6P0.75 | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@28VDC | |
Contact Function | ON-ON-ON | |
Contact Resistance | 0.08 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | GOLD | |
Indexing Angle | 45 deg | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 8 | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | CIRCULAR | |
Switch Function | SP3T | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN | |
Terminal Length | 0.138 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |