Part Details for MRB22B-A-AT535 by NKK Switches
Overview of MRB22B-A-AT535 by NKK Switches
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRB22B-A-AT535
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ5857
|
Newark | Miniature Pcb Process Sealed Rotary |Nkk Switches MRB22B-A-AT535 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5300 / $21.2200 | Buy Now |
DISTI #
360-MRB22B-A-AT535-ND
|
DigiKey | SWITCH ROTARY 2POS 0.4VA 28V Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.0300 | Buy Now |
DISTI #
633-MRB22BAAT535
|
Mouser Electronics | Rotary Switches SWITCH PUSHBUTTON | 0 |
|
$17.8300 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1 Package Multiple: 1 | 0 |
|
$11.6900 | Buy Now |
DISTI #
MRB22B-A-AT535
|
TTI | Rotary Switches SWITCH PUSHBUTTON Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$12.5300 / $17.6500 | Buy Now |
|
Powell Electronics | MINIATURE PCB PROCESS S Min Qty: 1 | 14 |
|
$9.7500 / $14.7400 | Buy Now |
Part Details for MRB22B-A-AT535
MRB22B-A-AT535 CAD Models
MRB22B-A-AT535 Part Data Attributes:
|
MRB22B-A-AT535
NKK Switches
Buy Now
|
Compare Parts:
MRB22B-A-AT535
NKK Switches
|
Samacsys Manufacturer | NKK Switches |