-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Switch,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X5247
|
Newark | Switch, Rotary, 2Pole, 3 Position, 0.1A, 28V, No. Of Switch Positions:3 Position, No. Of Poles:2 Pole, Angle Of Throw:45°, Contact Current Ac Max:100Ma, Contact Voltage Ac Max:28V, Product Range:-, Illumination:Non Illuminated Rohs Compliant: Yes |Nkk Switches MRB24B-CA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
360-3501-ND
|
DigiKey | SWITCH ROTARY 3POS 0.4VA 28V Min Qty: 1 Lead time: 52 Weeks Container: Box |
8 In Stock |
|
$11.2655 / $19.3200 | Buy Now |
DISTI #
633-MRB24B-CA
|
Mouser Electronics | Rotary Switches DP 3 POS SHAFT ACUTR BRKT PC BLK TIP KNO RoHS: Compliant | 2 |
|
$11.4800 / $19.3200 | Buy Now |
DISTI #
V79:2366_25175423
|
Arrow Electronics | Switch Rotary ON ON ON DP3T 3 Knob Shaft PC Pins 0.1A 28VAC 28VDC 0.4VA Miniature Min Qty: 1 Package Multiple: 1 Date Code: 1522 | Americas - 95 |
|
$8.1720 | Buy Now |
DISTI #
70367200
|
RS | Switch, Rotary, Sealed, DP3T, ON-ON-ON, Black Knob W/Black Tip,0.4V,28VAC/DC, PC Pin | NKK Switches MRB24B-CA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$18.1500 / $19.3200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$13.0500 | Buy Now |
DISTI #
NKKMRB24B-CA
|
Heilind Electronics | Americas - 56 in Stock |
|
$16.7188 / $21.4000 | Buy Now | |
DISTI #
53202125
|
Verical | Switch Rotary ON ON ON DP3T 3 Knob Shaft PC Pins 0.1A 28VAC 28VDC 0.4VA Miniature Min Qty: 1 Package Multiple: 1 Date Code: 1522 | Americas - 95 |
|
$8.1720 | Buy Now |
DISTI #
MRB24B-CA
|
TTI | Rotary Switches DP 3 POS SHAFT ACUTR BRKT PC BLK TIP KNO Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 4 In Stock |
|
$15.7000 | Buy Now |
DISTI #
NKKMRB24B-CA
|
Interstate Connecting Components | 18 |
|
$16.7188 / $21.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MRB24B-CA
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MRB24B-CA
NKK Switches
Rotary Switch,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
JESD-609 Code | e3 | |
Switch Type | ROTARY SWITCH | |
Terminal Finish | TIN |