Part Details for MRC42 by TE Connectivity
Overview of MRC42 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRC42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Rotary 4P 2 Knob Shaft PC Turret 0.5A 125VAC 28VDC RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | ROTARY SWITCH-2POSITIONS, 4PDT, LATCHED, 0.5A, 28VDC, THROUGH HOLE-STRAIGHT | 2 |
|
$63.3750 | Buy Now |