There are no models available for this part yet.
Overview of MRDAP04CBPA00 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRDAP04CBPA00 | Amphenol Communications Solutions | MRD-A - Cable Assembly Plug to Plug 4-Position - 1-Meter |
Price & Stock for MRDAP04CBPA00 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
26AK7361
|
Avnet Americas | Circular Cable Assembly, IP67, Circular Plug to Circular Plug, 4 Positions, 3.3 ft, 1 m, Black - Bulk (Alt: 26AK7361) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 20 Partner Stock |
|
$23.6600 / $28.4900 | Buy Now | |
DISTI #
MRDAP04CBPA00
|
Avnet Americas | Circular Cable Assembly, IP67, Circular Plug to Circular Plug, 4 Positions, 3.3 ft, 1 m, Black - Bag (Alt: MRDAP04CBPA00) Min Qty: 40 Package Multiple: 40 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | ||
DISTI #
523-MRDAP04CBPA00
|
Mouser Electronics | Specialized Cables RUGGED MRD-A CABLE ASSBLY PLUG RoHS: Compliant | 20 |
|
$22.7500 / $23.9100 | Buy Now | |
DISTI #
MRDA-P04CB-PA00
|
TTI | Specialized Cables RUGGED MRD-A CABLE ASSBLY PLUG RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Box |
Americas - 20 In Stock |
|
$23.0400 / $24.2700 | Buy Now |