Part Details for MRDAP07CBPA00 by Amphenol Corporation
Overview of MRDAP07CBPA00 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRDAP07CBPA00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AK4238
|
Avnet Americas | Circular Cable Assembly, Circular Plug to Circular Plug, 7 Positions, 3.3 ft, 1 m, Black - Bulk (Alt: 58AK4238) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 3 Days Container: Bulk | 20 Partner Stock |
|
$32.0000 / $39.4700 | Buy Now |
DISTI #
MRDAP07CBPA00
|
Avnet Americas | Circular Cable Assembly, Circular Plug to Circular Plug, 7 Positions, 3.3 ft, 1 m, Black - Bag (Alt: MRDAP07CBPA00) RoHS: Not Compliant Min Qty: 40 Package Multiple: 40 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
649-MRDAP07CBPA00
|
Mouser Electronics | Specialized Cables MRD A Cable Assembly, Plastic, Plug to Plug, Pins, 7 Position, 1 Meter RoHS: Compliant | 20 |
|
$29.2300 / $39.4700 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 20 | 40 |
|
$32.7600 / $35.1000 | Buy Now |