Part Details for MRE26H by Winchester Interconnect
Overview of MRE26H by Winchester Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for MRE26H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | CONNECTOR ACCESSORY, CABLE CLAMP | 5 |
|
$14.0000 / $15.7500 | Buy Now |
|
CDM Electronics | HOOD Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MRE26H
MRE26H CAD Models
MRE26H Part Data Attributes:
|
MRE26H
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
MRE26H
Winchester Interconnect
Connector Accessory, Cable Clamp
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
Assembly Item Name | CABLE CLAMP | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 1 | 4-40 | |
Mounting Option 2 | SCREW |