Part Details for MRE34H by Winchester Interconnect
Overview of MRE34H by Winchester Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for MRE34H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 11 |
|
RFQ | ||
|
Quest Components | CONNECTOR ACCESSORY, HOOD, ALUMINUM ALLOY | 5 |
|
Buy Now | |
|
Quest Components | CONNECTOR ACCESSORY, HOOD, ALUMINUM ALLOY | 73 |
|
$11.1000 / $13.5000 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, HOOD, ALUMINUM ALLOY | 122 |
|
$14.7000 / $18.9000 | Buy Now |
|
CDM Electronics | HOOD Package Multiple: 1 | 0 |
|
RFQ |
Part Details for MRE34H
MRE34H CAD Models
MRE34H Part Data Attributes:
|
MRE34H
Winchester Interconnect
Buy Now
Datasheet
|
Compare Parts:
MRE34H
Winchester Interconnect
Connector Accessory, Hood, Aluminum Alloy
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WINCHESTER INTERCONNECT | |
Reach Compliance Code | unknown | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | #4-40 | |
Mounting Option 2 | SCREW | |
Used With | MRA 34 |