Part Details for MRF1000MB by Freescale Semiconductor
Overview of MRF1000MB by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRF1000MB
MRF1000MB CAD Models
MRF1000MB Part Data Attributes
|
MRF1000MB
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MRF1000MB
Freescale Semiconductor
TRANSISTOR,BJT,NPN,20V V(BR)CEO,200MA I(C),SOT-172DVAR
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
Collector Current-Max (IC) | 0.2 A | |
Configuration | Single | |
DC Current Gain-Min (hFE) | 10 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 7 W | |
Surface Mount | NO |