Part Details for MRF1000MB by TE Connectivity
Overview of MRF1000MB by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MRF1000MB
MRF1000MB CAD Models
MRF1000MB Part Data Attributes
|
MRF1000MB
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MRF1000MB
TE Connectivity
L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, CASE 332A-03, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Pin Count | 4 | |
Manufacturer Package Code | CASE 332A-03 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | WITH EMITTER BALLASTING RESISTOR | |
Case Connection | BASE | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 5 pF | |
Collector-Emitter Voltage-Max | 20 V | |
Configuration | SINGLE | |
Highest Frequency Band | L BAND | |
JESD-30 Code | O-CRDB-F4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | RADIAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON |
Alternate Parts for MRF1000MB
This table gives cross-reference parts and alternative options found for MRF1000MB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF1000MB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF1000MB | L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | MRF1000MB vs MRF1000MB |
MRF1000MB | RF Small Signal Bipolar Transistor, 0.2A I(C), 1-Element, L Band, Silicon, NPN, PILL, 4 PIN | Advanced Semiconductor Inc | MRF1000MB vs MRF1000MB |