Part Details for MRF10350 by TE Connectivity
Overview of MRF10350 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MRF10350
MRF10350 CAD Models
MRF10350 Part Data Attributes
|
MRF10350
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MRF10350
TE Connectivity
TRANSISTOR,BJT,NPN,FO-91
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS M/A-COM | |
Package Description | HERMETIC SEALED, CASE 355E-01, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 355E-01 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1590 W |
Alternate Parts for MRF10350
This table gives cross-reference parts and alternative options found for MRF10350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF10350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRF10350 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, HERMETIC SEALED, CASE 355E-01, 2 PIN | MACOM | MRF10350 vs MRF10350 |
MRF10350 | RF Power Bipolar Transistor, 1-Element, L Band, Silicon, NPN, FM-2 | Advanced Semiconductor Inc | MRF10350 vs MRF10350 |