Part Details for MRF24G300HS-2UP by NXP Semiconductors
Overview of MRF24G300HS-2UP by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRF24G300HS-2UP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ0138
|
Newark | Mrf24G300Hs-2Up Rohs Compliant: Yes |Nxp MRF24G300HS-2UP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$982.5000 / $1,072.5000 | Buy Now |
DISTI #
568-MRF24G300HS-2UP-ND
|
DigiKey | RF MOSFET GAN 48V NI780 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$900.0000 | Buy Now |
DISTI #
MRF24G300HS-2UP
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: MRF24G300HS-2UP) Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Box | 0 |
|
$930.0000 / $1,072.5000 | Buy Now |
DISTI #
771-MRF24G300HS-2UP
|
Mouser Electronics | RF Development Tools MRF24G300HS-2UP | 0 |
|
$900.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$914.6400 | Buy Now |
DISTI #
MRF24G300HS-2UP
|
Richardson RFPD | RF TRANSISTOR TEST FIXTURE RoHS: Not Compliant Min Qty: 1 | 0 |
|
$955.0600 / $1,033.7800 | Buy Now |