MRF321
Description: UHF BAND, Si, NPN, RF POWER TRANSISTOR, CASE 244-04, 4 PIN

Overview of MRF321 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MRF321 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MRF321 by TE Connectivity

MRF321
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
TE CONNECTIVITY LTD
Pin Count
4
Manufacturer Package Code
CASE 244-04
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
HIGH RELIABILITY
Collector Current-Max (IC)
1.1 A
Collector-Base Capacitance-Max
12 pF
Collector-Emitter Voltage-Max
33 V
Configuration
SINGLE
Highest Frequency Band
ULTRA HIGH FREQUENCY BAND
JESD-30 Code
O-CRPM-F4
Number of Elements
1
Number of Terminals
4
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
Package Style
POST/STUD MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
FLAT
Terminal Position
RADIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Want to compare parts?
  1. MRF321
    TE Connectivity
    UHF BAND, Si, NPN, RF POWER TRANSISTOR, CASE 244-04, 4 PIN
    VS

Related Parts for MRF321

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MRF321 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MRF321 by TE Connectivity

Select Manufacturer
Which Manufacturer of MRF321 would you like to use for your alert(s)?
  • Please alert me when MRF321 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MRF321 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MRF321 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MRF321 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MRF321.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MRF321 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: