MRF455
Description: 15A, 18V, NPN, Si, POWER TRANSISTOR, CASE 211-07, 4 PIN

Overview of MRF455 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 4 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MRF455 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MRF455 by TE Connectivity

MRF455
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
TE CONNECTIVITY LTD
Pin Count
4
Manufacturer Package Code
CASE 211-07
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
MATCHED PAIR
Collector Current-Max (IC)
15 A
Collector-Emitter Voltage-Max
18 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
10
JESD-30 Code
O-CRFM-F4
Number of Elements
1
Number of Terminals
4
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Shape
ROUND
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
FLAT
Terminal Position
RADIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Application
AMPLIFIER
Transistor Element Material
SILICON
Want to compare parts?
  1. MRF455
    TE Connectivity
    15A, 18V, NPN, Si, POWER TRANSISTOR, CASE 211-07, 4 PIN
    VS

Alternate Parts for MRF455

This table gives cross-reference parts and alternative options found for MRF455. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRF455, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MRF455A 15A, 18V, NPN, Si, POWER TRANSISTOR TE Connectivity MRF455 vs MRF455A
NTE325 Power Bipolar Transistor, 7.5A I(C), 20V V(BR)CEO, 1-Element, NPN, Silicon, Ceramic, Metal-Sealed Cofired, 4 Pin, T72H, 4 PIN NTE Electronics Inc MRF455 vs NTE325
NTE335 Power Bipolar Transistor, 20A I(C), 25V V(BR)CEO, 1-Element, NPN, Silicon, Ceramic, Metal-Sealed Cofired, 4 Pin NTE Electronics Inc MRF455 vs NTE335
MRF455A Power Bipolar Transistor, 15A I(C), 18V V(BR)CEO, 1-Element, NPN, Silicon, Ceramic, Metal-Sealed Cofired, 4 Pin, MACOM MRF455 vs MRF455A

Related Parts for MRF455

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MRF455 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MRF455 by TE Connectivity

Select Manufacturer
Which Manufacturer of MRF455 would you like to use for your alert(s)?
  • Please alert me when MRF455 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MRF455 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MRF455 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MRF455 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MRF455.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MRF455 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: