Part Details for MRF89XAT-I/MQ by Microchip Technology Inc
Overview of MRF89XAT-I/MQ by Microchip Technology Inc
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRF89XAT-I/MQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58T4969
|
Newark | Transceiver, 868/915/950 Mhz, 32Qfn, Frequency Min:950Mhz, Frequency Max:960Mhz, Rf/If Modulation:Fsk, Ook, Data Rate:200Kbps, Receiving Current:3Ma, Rf Ic Case Style:Qfn, No. Of Pins:32Pins, Supply Voltage Min:2.1V, Supply Voltagerohs Compliant: Yes |Microchip MRF89XAT-I/MQ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 547 |
|
$3.9200 | Buy Now |
DISTI #
66T8775
|
Newark | 868/915/950 Mhz Sub-Ghz Transceiver 32 Qfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip MRF89XAT-I/MQ RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1300 | Buy Now |
DISTI #
MRF89XAT-I/MQCT-ND
|
DigiKey | IC RF TXRX ISM<1GHZ 32VQFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
17920 In Stock |
|
$3.1300 / $3.7700 | Buy Now |
DISTI #
MRF89XAT-I/MQ
|
Avnet Americas | RF Transceiver FSK/OOK 3.3V 32-Pin QFN EP T/R - Tape and Reel (Alt: MRF89XAT-I/MQ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$3.1300 / $3.7700 | Buy Now |
DISTI #
579-MRF89XAT-I/MQ
|
Mouser Electronics | RF Transceiver 868/915/950 MHz Sub-GHz transceiver RoHS: Compliant | 8556 |
|
$3.1300 / $3.7700 | Buy Now |
DISTI #
MRF89XAT-I/MQ
|
Microchip Technology Inc | 800/900 MHz LOW POWER RF TRANSCEIVER, Projected EOL: 2034-05-24 RoHS: Compliant pbFree: Yes |
16008 Alternates Available |
|
$2.7300 / $3.7700 | Buy Now |
DISTI #
70388757
|
RS | 868/915/950MHz FSK/OOK transceiver | Microchip Technology Inc. MRF89XAT-I/MQ RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2400 / $3.8100 | RFQ |
|
Future Electronics | Fully integrated ultra low-power, sub-GHz trans, 4-wire SPI, Power Output 12.50 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$3.2800 | Buy Now |
|
Onlinecomponents.com | RF Transceiver FSK/OOK 3.3V 32-Pin VQFN EP T/R RoHS: Compliant | 3000 Factory Stock |
|
$3.0700 / $8.6400 | Buy Now |
DISTI #
MRF89XAT-I/MQ
|
TME | IC: RF transceiver, 2.1÷3.6VDC, 4-wire SPI, SMD, QFN32, -113dBm Min Qty: 1 | 0 |
|
$4.5400 / $4.9000 | RFQ |