Part Details for MRFIC0913R2 by Motorola Semiconductor Products
Overview of MRFIC0913R2 by Motorola Semiconductor Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for MRFIC0913R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Microwave Amplifier, 16 Pin, Plastic, SOP | 1181 |
|
$4.5000 / $9.0000 | Buy Now |
Part Details for MRFIC0913R2
MRFIC0913R2 CAD Models
MRFIC0913R2 Part Data Attributes
|
MRFIC0913R2
Motorola Semiconductor Products
Buy Now
Datasheet
|
Compare Parts:
MRFIC0913R2
Motorola Semiconductor Products
Wide Band High Power Amplifier, 880MHz Min, 915MHz Max, GAAS,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SOP16,.35,32 | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Input Power-Max (CW) | 15 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Operating Frequency-Max | 915 MHz | |
Operating Frequency-Min | 880 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP16,.35,32 | |
Power Supplies | -4,4.8 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Surface Mount | YES | |
Technology | GAAS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 10 |