Part Details for MRG1740.0050 by Belden Inc
Overview of MRG1740.0050 by Belden Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MRG1740.0050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M9359
|
Newark | Coaxial Cable, Rg174, 50 Ohm, 164 Ft, 50 M Rohs Compliant: Yes |Belden MRG1740.0050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$68.8800 / $80.2800 | Buy Now |
DISTI #
MRG1740.0050
|
TME | Wire: coaxial, RG174, 1x26AWG, stranded, CCS, PVC, black, 50m, 164ft Min Qty: 50 | 700 |
|
$1.9600 / $2.2600 | Buy Now |
DISTI #
1423306
|
element14 Asia-Pacific | CABLE, COAX, RG174, BLACK, 50M RoHS: Compliant Min Qty: 1 Container: Reel | 48 |
|
$107.6273 / $140.3469 | Buy Now |
DISTI #
1423306
|
Farnell | CABLE, COAX, RG174, BLACK, 50M RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 0 Days Container: Reel | 39 |
|
$63.8190 / $88.0305 | Buy Now |
Part Details for MRG1740.0050
MRG1740.0050 CAD Models
MRG1740.0050 Part Data Attributes:
|
MRG1740.0050
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
MRG1740.0050
Belden Inc
Wire And Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-17 | |
Approvals | MIL | |
Conductor Material | COPPER CLAD STEEL | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
Diameter | 2.8 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 15.24 mm | |
MIL Conformance | YES | |
Number of Conductors | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Rated Voltage | 1414 V | |
Resistance | 0.317 Ω | |
Shielding | YES | |
Stranding | 7X.16 | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |