Part Details for MRG214.00100 by Belden Inc
Overview of MRG214.00100 by Belden Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MRG214.00100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MRG214.00100
|
TME | Wire: coaxial, RG214, stranded, Cu, PVC, black, 100m, Øcable: 10.8mm Min Qty: 5 | 145 |
|
$20.7100 / $31.7600 | Buy Now |
Part Details for MRG214.00100
MRG214.00100 CAD Models
MRG214.00100 Part Data Attributes:
|
MRG214.00100
Belden Inc
Buy Now
Datasheet
|
Compare Parts:
MRG214.00100
Belden Inc
CABLE, COAX, RG214, BLACK, 100M; Length, Reel (Imperial):328ft; Attenuation, 1 GHz:23.3dB; Attenuation, 50 MHz:4.3dB; Capacitance:98pF/m; Diameter, External:10.8mm; Impedance:50R; Length, Reel (Metric):100m; Standard:PVC; Velocity of RoHS Compliant: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BELDEN INC | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: IEC 1196 | |
Approvals | ISO/IEC | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 2.62 mm2 | |
DIN Conformance | NO | |
Diameter | 7.25 mm | |
IEC Conformance | YES | |
Insulator Material | POLYVINYLCHLORIDE | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 100 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Resistance | 0.006 Ω | |
Shielding | YES | |
Stranding | 7X21 | |
Wire Gauge | 13 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |