Part Details for MRHPS-1.2MM-600 by PennEngineering (PEM)
Overview of MRHPS-1.2MM-600 by PennEngineering (PEM)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98414-S08-14ULF | Amphenol Communications Solutions | Header, Through Hole, Double row, 14, 2mm (0.079in), Vertical |
Price & Stock for MRHPS-1.2MM-600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
153-MRHPS-1.2MM-600
|
Mouser Electronics | Screws & Fasteners GROOVED FLOATING PIN SELF CLINCHING .236 L 1.2mm PIN DIA RoHS: Compliant | 684 |
|
$0.9620 / $1.9200 | Buy Now |
|
Bisco Industries | 973 |
|
Buy Now | ||
DISTI #
PEMMRHPS-1.2MM-600
|
DB Roberts | MAGNETIC RELEASE INTACT PIN | 0 |
|
RFQ |