-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Half-Inch Diameter Process Sealed Rotary Switch; no positions: 2 ~ 12; index stops: Adjustable; no decks: 1; no poles per deck: 1; Poles: SP12T; contact timing: Non-Shorting (BBM); Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Knob; actuator length: 14.30mm; angle of throw: 30?; contact material: Phosphor Bronze; contact finish: Gold; Mounting Type: Panel Mount, Through Hole; Termination Style: PC Pin; Features: Process Sealed; depth behind panel: 10.10mm; Rating: 0.4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X5262
|
Newark | Rotary Sw, 1 Pole, 12 Pos, 28Vac/Vdc, No. Of Switch Positions:12 Position, No. Of Poles:1 Pole, Angle Of Throw:30°, Contact Current Ac Max:-, Contact Voltage Ac Max:28V, Product Range:Mr Series, Illumination:Non Illuminated Rohs Compliant: Yes |Nkk Switches MRK112-BA Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
360-3155-ND
|
DigiKey | SWITCH ROTARY 2-12POS 0.4VA 28V Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
138 In Stock |
|
$11.3968 / $19.5500 | Buy Now |
DISTI #
633-MRK112-BA
|
Mouser Electronics | Rotary Switches LO PRO SHFT 2-12 POS BLACK TIPPED RoHS: Compliant | 77 |
|
$11.4600 / $16.7500 | Buy Now |
DISTI #
70367206
|
RS | Switch, Rotary, Sealed, Shaft Act, SP12T,2-12 Pos, Knob W/Black Tip,0.4VA,28VAC/DC, PC | NKK Switches MRK112-BA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$15.0500 / $16.0500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$13.2100 | Buy Now |
DISTI #
MRK112-BA
|
TTI | Rotary Switches LO PRO SHFT 2-12 POS BLACK TIPPED Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 50 In Stock |
|
$13.3900 / $15.8300 | Buy Now |
|
Powell Electronics | MINIATURE ROTARY/LOGIC AND POWER LEVEL Min Qty: 1 | 545 |
|
$11.0200 / $16.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MRK112-BA
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MRK112-BA
NKK Switches
Half-Inch Diameter Process Sealed Rotary Switch; no positions: 2 ~ 12; index stops: Adjustable; no decks: 1; no poles per deck: 1; Poles: SP12T; contact timing: Non-Shorting (BBM); Current Rating: 0.4VA (AC/DC); Rating (AC): 28V; Rating (DC): 28V; Actuator Type: Knob; actuator length: 14.30mm; angle of throw: 30?; contact material: Phosphor Bronze; contact finish: Gold; Mounting Type: Panel Mount, Through Hole; Termination Style: PC Pin; Features: Process Sealed; depth behind panel: 10.10mm; Rating: 0.4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | ROTARY SWITCH |