-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rotary Switch
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ5876
|
Newark | Half-Inch Diameter Process Sealed Rotary |Nkk Switches MRK206-CE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.4800 / $27.9000 | Buy Now |
DISTI #
MRK206-CE-ND
|
DigiKey | SWITCH ROTARY 2-6POS 0.4VA 28V Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.2300 | Buy Now |
DISTI #
633-MRK206-CE
|
Mouser Electronics | Rotary Switches SWITCH PUSHBUTTON RoHS: Compliant | 0 |
|
$20.2300 / $20.8500 | Order Now |
DISTI #
71055928
|
RS | Switch, Rotary, Sealed, Shaft Act, DP6T,2-6 Pos, Knob W/Yellow Tip,0.4VA,28VAC/DC, PC | NKK Switches MRK206-CE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$18.9800 / $20.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks | 0 |
|
$13.6600 | Buy Now |
DISTI #
MRK206-CE
|
TTI | Rotary Switches SWITCH PUSHBUTTON Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$13.3500 / $16.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MRK206-CE
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MRK206-CE
NKK Switches
Rotary Switch
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | NKK Switches | |
Switch Type | ROTARY SWITCH |