Part Details for MRMS501A-001 by Murata Power Solutions
Overview of MRMS501A-001 by Murata Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRMS501A-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MRMS501A-001
|
TME | Sensor: magnetic field, 0.5÷2.5mT, 1.6÷3.5VDC, 200mV÷1.6V, A35 Min Qty: 1 | 180 |
|
$0.4410 / $0.5700 | Buy Now |