There are no models available for this part yet.
Overview of MRSSV1DC10SMJTR by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Transportation and Logistics
Price & Stock for MRSSV1DC10SMJTR by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AK9626
|
Newark | Rotary Coded Sw, 10Pos, 0.02A/20V, Smd, Product Range:Mrss Series, Switch Mounting:Surface Mount, No. Of Switch Positions:10 Position, Switching Voltage:20V, Output Code:Bcd Complement, Switching Current:20Ma, Actuator Level:Flushed Rohs Compliant: Yes |Alcoswitch Te Connectivity MRSSV1DC10SMJTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 200 |
|
$3.5900 | Buy Now | |
DISTI #
61AK9849
|
Newark | Rotary Coded Sw, 10Pos, 0.02A/20V, Smd Rohs Compliant: Yes |Alcoswitch Te Connectivity MRSSV1DC10SMJTR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.4800 / $6.4800 | Buy Now | |
DISTI #
450-MRSSV1DC10SMJTRCT-ND
|
DigiKey | SW ROTARY DIP BCD COMP 0.4VA 20V Min Qty: 1 Lead time: 26 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$3.7038 / $7.6900 | Buy Now | |
DISTI #
2396234-1
|
Avnet Americas | Rotary Coded Switch, Vertical, MRSS Series, Surface Mount, 10 Position, 20 V, BCD Complement, 20 mA - Tape and Reel (Alt: 2396234-1) Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 2 Days Container: Reel | 0 |
|
$3.7845 / $4.2728 | Buy Now | |
DISTI #
655-MRSSV1DC10SMJTR
|
Mouser Electronics | Rotary Switches MRSSV 2.54 BL SD COM 10 SMT J-LD T&R RoHS: Compliant | 1000 |
|
$3.7000 / $6.6200 | Buy Now | |
Onlinecomponents.com | MRSSV 2.54 BL SD COM 10 SMT J-LD T&R RoHS: Compliant | 0 |
|
$3.7900 / $10.3800 | Buy Now | ||
DISTI #
2396234-1
|
TTI | Rotary Switches MRSSV 2.54 BL SD COM 10 SMT J-LD T&R Min Qty: 1000 Package Multiple: 100 Container: Each | Americas - 0 |
|
$4.1100 / $4.2000 | Buy Now | |
Master Electronics | MRSSV 2.54 BL SD COM 10 SMT J-LD T&R RoHS: Compliant | 0 |
|
$3.7900 / $10.3800 | Buy Now |
CAD Models for MRSSV1DC10SMJTR by TE Connectivity
Part Data Attributes for MRSSV1DC10SMJTR by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
23 Weeks, 2 Days
|
Samacsys Manufacturer
|
TE Connectivity
|
Actuator Color
|
WHITE
|
Actuator Type
|
SCREW DRIVER SLOT
|
Center Contact Plating
|
GOLD OVER NICKEL
|
Contact Current(AC)-Max
|
0.02 A
|
Contact Current(DC)-Max
|
0.02 A
|
Contact Voltage(AC)-Max
|
20 V
|
Contact Voltage(DC)-Max
|
20 V
|
End Contact Material
|
COPPER ALLOY
|
End Contact Plating
|
GOLD OVER NICKEL
|
Housing Material
|
POLYETHYLENE
|
Mounting Feature
|
PANEL MOUNT
|
Number of Switch Sections
|
10
|
Packing Method
|
TR
|
Surface Mount
|
NO
|
Switch Function
|
BCD COMPLEMENT
|
Switch Type
|
ROTARY CODED SWITCH
|
Termination Type
|
WIRE
|