Part Details for MRT23-BE by NKK Switches
Overview of MRT23-BE by NKK Switches
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRT23-BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X5298
|
Newark | Miniature Power Level Rotary |Nkk Switches MRT23-BE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.4200 / $24.4000 | Buy Now |
DISTI #
MRT23-BE-ND
|
DigiKey | SWITCH ROTARY 3POS 5A 125V Min Qty: 1 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.4300 | Buy Now |
DISTI #
633-MRT23-BE
|
Mouser Electronics | Rotary Switches SWITCH PUSHBUTTON RoHS: Compliant | 0 |
|
$18.4300 | Order Now |
DISTI #
71055942
|
RS | Switch, Mini-Rotary, Shaft Act, DPDT, ON-OFF-ON, Ylw Tip Knob,2A,125VAC,30VDC, Solder | NKK Switches MRT23-BE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$17.2900 / $18.4300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks | 0 |
|
$11.9600 | Buy Now |
DISTI #
MRT23-BE
|
TTI | Rotary Switches SWITCH PUSHBUTTON Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$16.3300 / $17.1500 | Buy Now |
|
Powell Electronics | MINIATURE POWER LEVEL ROTARY Min Qty: 1 | 3 |
|
$15.0700 / $24,950.0000 | Buy Now |
Part Details for MRT23-BE
MRT23-BE CAD Models
MRT23-BE Part Data Attributes
|
MRT23-BE
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MRT23-BE
NKK Switches
Rotary Switch, 2 Positions, DPDT, On-off-on, 4A, 30VDC, Solder Lug Terminal, Rotary Shaft Actuator, Panel Mount,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Color | YELLOW | |
Actuator Finish | NICKEL | |
Actuator Length | 0.787 inch | |
Actuator Material | BRASS | |
Actuator Type | ROTARY SHAFT | |
Body Breadth | 13.0048 mm | |
Body Height | 13.0048 mm | |
Body Length or Diameter | 19.5072 mm | |
Bushing Diameter | 0.236 inch | |
Bushing Length | 0.295 inch | |
Bushing Type | M6P0.75 | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 10A@125VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 7500 Cycle(s) | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Housing Material | BRASS | |
Insulation Resistance | 200000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | ROTARY SWITCH | |
Terminal Length | 0.197 inch | |
Termination Type | SOLDER LUG |
Alternate Parts for MRT23-BE
This table gives cross-reference parts and alternative options found for MRT23-BE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MRT23-BE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MRT23-CC | Rotary Switch, 2 Positions, DPDT, On-off-on, 4A, 30VDC, Solder Lug Terminal, Rotary Shaft Actuator, Panel Mount, | NKK Switches | MRT23-BE vs MRT23-CC |
MRT23-CE | Rotary Switch, 2 Positions, DPDT, On-off-on, 4A, 30VDC, Solder Lug Terminal, Rotary Shaft Actuator, Panel Mount, | NKK Switches | MRT23-BE vs MRT23-CE |
MRT23-BG | Rotary Switch, 2 Positions, DPDT, On-off-on, 4A, 30VDC, Solder Lug Terminal, Rotary Shaft Actuator, Panel Mount, | NKK Switches | MRT23-BE vs MRT23-BG |
MRT23-CF | Rotary Switch, 2 Positions, DPDT, On-off-on, 4A, 30VDC, Solder Lug Terminal, Rotary Shaft Actuator, Panel Mount, | NKK Switches | MRT23-BE vs MRT23-CF |
MRT23-C | Rotary Switch, 2 Positions, DPDT, On-off-on, 4A, 30VDC, Solder Lug Terminal, Rotary Shaft Actuator, Panel Mount, | NKK Switches | MRT23-BE vs MRT23-C |
MRT23-CA | Rotary Switch, 2 Positions, DPDT, On-off-on, 4A, 30VDC, Solder Lug Terminal, Rotary Shaft Actuator, Panel Mount, | NKK Switches | MRT23-BE vs MRT23-CA |
MRT23-BF | Rotary Switch, 2 Positions, DPDT, On-off-on, 4A, 30VDC, Solder Lug Terminal, Rotary Shaft Actuator, Panel Mount, | NKK Switches | MRT23-BE vs MRT23-BF |
MRT23-BB | Rotary Switch, 2 Positions, DPDT, On-off-on, 4A, 30VDC, Solder Lug Terminal, Rotary Shaft Actuator, Panel Mount, | NKK Switches | MRT23-BE vs MRT23-BB |
MRT23-CG | Rotary Switch, 2 Positions, DPDT, On-off-on, 4A, 30VDC, Solder Lug Terminal, Rotary Shaft Actuator, Panel Mount, | NKK Switches | MRT23-BE vs MRT23-CG |
MRT23-BH | Rotary Switch, 2 Positions, DPDT, On-off-on, 4A, 30VDC, Solder Lug Terminal, Rotary Shaft Actuator, Panel Mount, | NKK Switches | MRT23-BE vs MRT23-BH |