Part Details for MRT4410D by Amphenol Positronic
Overview of MRT4410D by Amphenol Positronic
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRT4410D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ7712
|
Newark | Mrt4410D |Positronic MRT4410D RoHS: Not Compliant Min Qty: 19 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.8100 / $19.6600 | Buy Now |
DISTI #
276-MRT4410D
|
Mouser Electronics | D-Sub Contacts RoHS: Not Compliant | 0 |
|
$12.6100 / $19.3300 | Order Now |
DISTI #
POSMRT4410D
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Quest Components | WIRE TERMINAL | 4 |
|
$13.5113 / $18.0150 | Buy Now |
DISTI #
POSMRT4410D
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for MRT4410D
MRT4410D CAD Models
MRT4410D Part Data Attributes
|
MRT4410D
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
MRT4410D
Amphenol Positronic
Wire Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CONTACT FINISH: GOLD FLASH OVER NICKEL | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Mating Contacts | MULTIPLE MATING PARTS AVAILABLE | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | SOLDER |