Part Details for MRT4414D by Amphenol Positronic
Overview of MRT4414D by Amphenol Positronic
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRT4414D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ7713
|
Newark | Mrt4414D |Positronic MRT4414D RoHS: Not Compliant Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7100 / $16.0400 | Buy Now |
DISTI #
276-MRT4414D
|
Mouser Electronics | D-Sub Contacts RoHS: Not Compliant | 0 |
|
$10.8900 / $16.5200 | Order Now |
DISTI #
POSMRT4414D
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
POSMRT4414D
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for MRT4414D
MRT4414D CAD Models
MRT4414D Part Data Attributes
|
MRT4414D
Amphenol Positronic
Buy Now
Datasheet
|
Compare Parts:
MRT4414D
Amphenol Positronic
Wire Terminal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | POSITRONIC INDUSTRIES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | CONTACT FINISH: GOLD FLASH OVER NICKEL | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | COPPER ALLOY | |
Mating Contacts | MULTIPLE MATING PARTS AVAILABLE | |
Military Connector Accessory Name | CONTACT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Type | SOLDER |