There are no models available for this part yet.
Overview of MRT4714D by Amphenol Positronic
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MRT4714D by Amphenol Positronic
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
46AJ7715
|
Newark | Mrt4714D |Positronic MRT4714D RoHS: Not Compliant Min Qty: 58 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.5200 / $5.8700 | Buy Now | |
DISTI #
276-MRT4714D
|
Mouser Electronics | D-Sub Contacts RoHS: Not Compliant | 0 |
|
$4.5300 / $7.7700 | Order Now | |
DISTI #
POSMRT4714D
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
POSMRT4714D
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for MRT4714D by Amphenol Positronic
Part Data Attributes for MRT4714D by Amphenol Positronic
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
POSITRONIC INDUSTRIES INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
CONTACT FINISH: GOLD FLASH OVER NICKEL
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
Contact Gender
|
MALE
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
COPPER ALLOY
|
Mating Contacts
|
MULTIPLE MATING PARTS AVAILABLE
|
Military Connector Accessory Name
|
CONTACT
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Terminal Type
|
SOLDER
|
Related Parts for MRT4714D
-
RM322-071-221-5500Headers and Edge Type Connectors
-
GRM188R61E475KE11DFixed Capacitors
-
BAT54XV2T1GRectifier Diodes
-
KPT-1608SURCKVisible LEDs
-
HD64F2633TE25VMicrocontrollers
-
ZX62M-B-5PTelecom and Datacom Connectors
-
MIC28511-1YFLSwitching Regulator or Controllers
-
BCM857BV-7Small Signal Bipolar Transistors
-
TPS3620-33DGKRPower Management Circuits