There are no models available for this part yet.
Overview of MRTD-03-20-L-11.1-L1 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MRTD-03-20-L-11.1-L1 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-MRTD-03-20-L-11.1-L1-ND
|
DigiKey | .100" MINI MATE DOUBLE ROW PANEL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.5600 | Buy Now | |
DISTI #
MRTD-03-20-L-11.1-
|
Avnet Americas | Cable Assembly Discrete Wire 0.282m 20AWG 6 POS Discrete Wire Housing to 6 POS Discrete Wire Housing HDR-HDR - Bulk (Alt: MRTD-03-20-L-11.1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.5200 / $6.5600 | Buy Now | |
DISTI #
200-MRTD0320L111L1
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Double Row Panel Mount Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$4.2700 / $6.5600 | Order Now | |
Onlinecomponents.com | .100" Mini Mate® Double Row Panel Mount Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$4.0400 / $8.8400 | Buy Now | ||
DISTI #
000000000005902175
|
Sager | Rectangular Cable Assemblies .100 Mini Mate Double Row Panel Mount Discrete Wire Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$4.2700 / $6.5600 | Buy Now | |
Master Electronics | .100" Mini Mate® Double Row Panel Mount Discrete Wire Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$4.0400 / $8.8400 | Buy Now | ||
DISTI #
5cd90313cd7c1c4c3857a2c7
|
Samtec | .100" Mini Mate® Double Row Panel Mount Discrete Wire Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 2 Days Container: Layer | 0 |
|
$3.2990 / $6.5590 | Buy Now |
CAD Models for MRTD-03-20-L-11.1-L1 by Samtec Inc
Part Data Attributes for MRTD-03-20-L-11.1-L1 by Samtec Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CABLE ASSEMBLY
|