Part Details for MRTD-06-22-L-08.3-L1 by Samtec Inc
Overview of MRTD-06-22-L-08.3-L1 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRTD-06-22-L-08.3-L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MRTD-06-22-L-08.3-
|
Avnet Americas | Cable Assembly Discrete Wire 0.211m 22AWG 12 POS Discrete Wire Housing to 12 POS Discrete Wire Housing HDR-HDR - Bulk (Alt: MRTD-06-22-L-08.3-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.3600 / $10.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.3600 / $10.7900 | Buy Now |
Part Details for MRTD-06-22-L-08.3-L1
MRTD-06-22-L-08.3-L1 CAD Models
MRTD-06-22-L-08.3-L1 Part Data Attributes
|
MRTD-06-22-L-08.3-L1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MRTD-06-22-L-08.3-L1
Samtec Inc
Cable Assembly, 22AWG,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | MALE CONNECTOR | |
Connector Side2 | FEMALE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.326 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.211 mm | |
MIL Conformance | NO | |
Number of Conductors | 12 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 275 V | |
Shielding | NO | |
Wire Gauge | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |