Part Details for MRTD-10-22C-L-12.0-L1 by Samtec Inc
Overview of MRTD-10-22C-L-12.0-L1 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRTD-10-22C-L-12.0-L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MRTD-10-22C-L-12.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.305m 22AWG 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing HDR-HDR - Bulk (Alt: MRTD-10-22C-L-12.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.0800 / $21.1900 | Buy Now |
DISTI #
000000000005902262
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.0800 / $21.1900 | Buy Now |
Part Details for MRTD-10-22C-L-12.0-L1
MRTD-10-22C-L-12.0-L1 CAD Models
MRTD-10-22C-L-12.0-L1 Part Data Attributes
|
MRTD-10-22C-L-12.0-L1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MRTD-10-22C-L-12.0-L1
Samtec Inc
Cable Assembly, 22AWG,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.27 mm | |
Shielding | NO | |
Wire Gauge | 22 AWG |