Part Details for MRTDT-04-20-L-10.0-L1 by Samtec Inc
Overview of MRTDT-04-20-L-10.0-L1 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRTDT-04-20-L-10.0-L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MRTDT-04-20-L-10.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.254m 20AWG 8 POS Discrete Wire Housing to 8 POS Discrete Wire Housing HDR-HDR - Bulk (Alt: MRTDT-04-20-L-10.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5400 / $9.4000 | Buy Now |
DISTI #
000000000005902304
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.5400 / $9.4000 | Buy Now |
Part Details for MRTDT-04-20-L-10.0-L1
MRTDT-04-20-L-10.0-L1 CAD Models
MRTDT-04-20-L-10.0-L1 Part Data Attributes
|
MRTDT-04-20-L-10.0-L1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MRTDT-04-20-L-10.0-L1
Samtec Inc
Cable Assembly, 20AWG,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | MALE CONNECTOR | |
Connector Side2 | FEMALE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.518 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Length | 0.254 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 2.9 A | |
Rated Voltage | 275 V | |
Shielding | NO | |
Wire Gauge | 20 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |