Part Details for MRTDT-04-20-L-99.9-L1 by Samtec Inc
Overview of MRTDT-04-20-L-99.9-L1 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for MRTDT-04-20-L-99.9-L1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-MRTDT-04-20-L-99.9-L1-ND
|
DigiKey | .100" MINI MATE DOUBLE ROW PANEL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.0900 | Buy Now |
DISTI #
MRTDT-04-20-L-99.9
|
Avnet Americas | Cable Assembly Discrete Wire 2.537m 20AWG 8 POS Discrete Wire Housing to 8 POS Discrete Wire Housing HDR-HDR - Bulk (Alt: MRTDT-04-20-L-99.9) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.3100 / $16.0900 | Buy Now |
DISTI #
200-MRTDT0420L999L1
|
Mouser Electronics | Rectangular Cable Assemblies .100" Mini Mate Double Row Panel Mount Discrete Wire Cable Assembly, Teflon Fluoropolymer Wire, Terminal RoHS: Compliant | 1 |
|
$10.3200 / $16.0900 | Buy Now |
|
Onlinecomponents.com | .100" Mini Mate® Double Row Panel Mount Discrete Wire Teflon® Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$11.0000 / $21.5300 | Buy Now |
DISTI #
000000000005902305
|
Sager | Rectangular Cable Assemblies .100 Mini Mate Double Row Panel Mount Discrete Wire Teflon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$11.6500 / $16.0900 | Buy Now |
|
Master Electronics | .100" Mini Mate® Double Row Panel Mount Discrete Wire Teflon® Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$11.0000 / $21.5300 | Buy Now |
DISTI #
5cd9031dcd7c1c4c3857ad2c
|
Samtec | .100" Mini Mate® Double Row Panel Mount Discrete Wire Cable Assembly, Teflon™ Fluoropolymer Wire, Terminal RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 6 Days Container: Layer | 0 |
|
$8.9900 / $16.0900 | Buy Now |