Part Details for MRTDT-10-28-F-07.0-M4 by Samtec Inc
Overview of MRTDT-10-28-F-07.0-M4 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRTDT-10-28-F-07.0-M4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MRTDT-10-28-F-07.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.178m 28AWG 20 POS Discrete Wire Housing to 20 POS Discrete Wire Housing HDR-HDR - Bulk (Alt: MRTDT-10-28-F-07.0) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Mini Mate® Double Row Panel Mount Discrete Wire Teflon® Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$9.0100 / $15.2400 | Buy Now |
DISTI #
000000000005483557
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Double Row Panel Mount Discrete Wire Teflon® Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$9.0100 / $15.2400 | Buy Now |
Part Details for MRTDT-10-28-F-07.0-M4
MRTDT-10-28-F-07.0-M4 CAD Models
MRTDT-10-28-F-07.0-M4 Part Data Attributes
|
MRTDT-10-28-F-07.0-M4
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MRTDT-10-28-F-07.0-M4
Samtec Inc
Cable Assembly, 28AWG,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Material | TINNED COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | TEFLON | |
Length | 0.14 mm | |
Shielding | NO | |
Wire Gauge | 28 AWG |