Part Details for MRTDT-12-20-F-06.0-M3 by Samtec Inc
Overview of MRTDT-12-20-F-06.0-M3 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRTDT-12-20-F-06.0-M3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MRTDT-12-20-F-06.0
|
Avnet Americas | Cable Assembly Discrete Wire 0.152m 20AWG 24 POS Discrete Wire Housing to 24 POS Discrete Wire Housing HDR-HDR - Bulk (Alt: MRTDT-12-20-F-06.0) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | .100" Mini Mate® Double Row Panel Mount Discrete Wire Teflon® Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$10.6300 / $20.2400 | Buy Now |
DISTI #
000000000005483564
|
Sager | Rectangular Cable Assemblies | 0 |
|
Buy Now | |
|
Master Electronics | .100" Mini Mate® Double Row Panel Mount Discrete Wire Teflon® Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$10.6300 / $20.2400 | Buy Now |