Part Details for MRX108-A by NKK Switches
Overview of MRX108-A by NKK Switches
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRX108-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10X5304
|
Newark | Switch, Rotary, 1Pole, 8 Position, 1A, 30V, No. Of Switch Positions:8 Position, No. Of Poles:1 Pole, Angle Of Throw:45°, Contact Current Ac Max:2A, Contact Voltage Ac Max:125V, Product Range:-, Illumination:Non Illuminated Rohs Compliant: Yes |Nkk Switches MRX108-A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$17.7700 | Buy Now |
DISTI #
360-2377-ND
|
DigiKey | SWITCH ROTARY 2-8POS 2A 125V Min Qty: 1 Lead time: 30 Weeks Container: Box |
817 In Stock |
|
$12.6442 / $21.6900 | Buy Now |
DISTI #
633-MRX108A
|
Mouser Electronics | Rotary Switches PC Turret 2-8 POS RoHS: Compliant | 521 |
|
$12.7200 / $21.5200 | Buy Now |
DISTI #
70192044
|
RS | Switch, Mini-Rotary, Shaft Actuated, SP8T,2-8 Pos, Blk Knob,2A,125VAC,30VDC, PC | NKK Switches MRX108-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 4 |
|
$15.7700 / $20.4800 | Buy Now |
|
Future Electronics | MR Series 2 A SP8T 2-8 Position PCB Through Hole Rotary Switch RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 0Bag |
|
$15.1500 / $15.9100 | Buy Now |
DISTI #
MRX108-A
|
TTI | Rotary Switches PC Turret 2-8 POS Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$14.8200 / $17.0100 | Buy Now |
DISTI #
MRX108-A
|
TME | Switch: rotary, Pos: 8, 2A/125VAC, 1A/30VDC, Poles number: 1, panel Min Qty: 50 | 0 |
|
$15.7900 | RFQ |
DISTI #
2375505
|
element14 Asia-Pacific | SWITCH, ROTARY, 1POLE, 8 POSITION, 1A, 3 RoHS: Compliant Min Qty: 1 Container: Each | 14 |
|
$15.2873 / $18.7377 | Buy Now |
DISTI #
2375505
|
Farnell | SWITCH, ROTARY, 1POLE, 8 POSITION, 1A, 3 RoHS: Compliant Min Qty: 1 Lead time: 62 Weeks, 4 Days Container: Each | 14 |
|
$21.6417 / $24.5181 | Buy Now |
Part Details for MRX108-A
MRX108-A CAD Models
MRX108-A Part Data Attributes
|
MRX108-A
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MRX108-A
NKK Switches
Rotary Switch, 8 Positions, SP8T, 1A, 30VDC, 9 PCB Hole Cnt, Solder Terminal, Rotary Shaft Actuator, Through Hole-straight,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Color | BLACK | |
Actuator Finish | NICKEL | |
Actuator Length | 0.787 inch | |
Actuator Material | BRASS | |
Actuator Type | ROTARY SHAFT | |
Body Height | 17.2974 mm | |
Body Length or Diameter | 13.9954 mm | |
Bushing Diameter | 0.236 inch | |
Bushing Length | 0.22 inch | |
Bushing Type | M6P0.75 | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 2A@125VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 7500 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | BRASS | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 THRU 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 9 | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Function | SP8T | |
Switch Type | ROTARY SWITCH | |
Terminal Length | 0.157 inch | |
Termination Type | SOLDER |