Part Details for MRX204-BE by NKK Switches
Overview of MRX204-BE by NKK Switches
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MRX204-BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
633-MRX204-BE
|
Mouser Electronics | Rotary Switches DP W/ 2-4 POS SMALL KNOB YEL RoHS: Compliant | 0 |
|
$10.6400 / $13.5600 | Order Now |
Part Details for MRX204-BE
MRX204-BE CAD Models
MRX204-BE Part Data Attributes
|
MRX204-BE
NKK Switches
Buy Now
Datasheet
|
Compare Parts:
MRX204-BE
NKK Switches
Rotary Switch, 4 Positions, DP4T, 1A, 30VDC, 9 PCB Hole Cnt, Solder Terminal, Rotary Shaft Actuator, Through Hole-straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NKK SWITCHES CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Samacsys Manufacturer | NKK Switches | |
Actuator Color | YELLOW | |
Actuator Finish | NICKEL | |
Actuator Length | 0.787 inch | |
Actuator Material | BRASS | |
Actuator Type | ROTARY SHAFT | |
Body Height | 17.2974 mm | |
Body Length or Diameter | 13.9954 mm | |
Bushing Diameter | 0.236 inch | |
Bushing Length | 0.22 inch | |
Bushing Type | M6P0.75 | |
Center Contact Material | SILVER ALLOY | |
Contact (AC) Max Rating R Load | 2A@125VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 1 A | |
Contact (DC) Max Rating R Load | 1A@30VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Timing | BREAK-BEFORE-MAKE | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 7500 Cycle(s) | |
End Contact Material | SILVER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | BRASS | |
Insulation Resistance | 100000000 Ω | |
Insulator Material | PHENOLIC | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 THRU 4 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
PCB Hole Count | 9 | |
Solderability | HAND | |
Surface Mount | NO | |
Switch Function | DP4T | |
Switch Type | ROTARY SWITCH | |
Terminal Length | 0.157 inch | |
Termination Type | SOLDER |