Part Details for MS-12-140 by Cinch Connectivity Solutions
Overview of MS-12-140 by Cinch Connectivity Solutions
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS-12-140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29F814
|
Newark | Terminal Block Marker, 1 To 12, 9.53Mm, Accessory Type:Marker Strip, For Use With:140 Series Barrier Terminal Blocks, Legend:1 To 12, Pitch Spacing:9.52Mm, Product Range:- Rohs Compliant: Yes |Cinch Connectivity Solutions MS-12-140 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 622 |
|
$1.1100 / $1.3100 | Buy Now |
DISTI #
CBB341-ND
|
DigiKey | BARRIER BLOCK MARKER STRIP 12POS Min Qty: 1000 Lead time: 26 Weeks Container: - | Temporarily Out of Stock |
|
$1.0908 | Buy Now |
DISTI #
538-MS12140
|
Mouser Electronics | Terminal Block Tools & Accessories MARKING STRIP 12 TRM RoHS: Compliant | 882 |
|
$1.0900 / $1.9600 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Marker Strip Straight RoHS: Compliant |
1289 In Stock |
|
$1.0600 / $1.6700 | Buy Now |
|
Quest Components | BARRIER BLOCK MARKER STRIP 12POS | 20 |
|
$1.6350 / $2.0438 | Buy Now |
DISTI #
1654807
|
element14 Asia-Pacific | Accessory Type:Marker Strip RoHS: Compliant Min Qty: 1 Container: Each | 632 |
|
$1.1528 / $2.0913 | Buy Now |
DISTI #
1654807
|
Farnell | TERMINAL BLOCK ID MARKERS RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$1.0286 / $2.2356 | Buy Now |
|
Master Electronics | Connector Accessories Marker Strip Straight RoHS: Compliant |
1289 In Stock |
|
$1.0600 / $1.6700 | Buy Now |
Part Details for MS-12-140
MS-12-140 CAD Models
MS-12-140 Part Data Attributes:
|
MS-12-140
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
MS-12-140
Cinch Connectivity Solutions
Barrier Strip Terminal Block, 15A, 2 Row(s), 1 Deck(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Fastening Method | SOLDER | |
Mounting Type | PANEL | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 12 | |
Rated Current | 15 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 16 AWG |
Alternate Parts for MS-12-140
This table gives cross-reference parts and alternative options found for MS-12-140. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS-12-140, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12-140-3/4W | Barrier Strip Terminal Block, 15A, 2 Row(s), 1 Deck(s) | Cinch Connectivity Solutions | MS-12-140 vs 12-140-3/4W |
MS-12-140-Y | Barrier Strip Terminal Block, 15A, 2 Row(s), 1 Deck(s), | Cinch Connectivity Solutions | MS-12-140 vs MS-12-140-Y |