Part Details for MS-16-141 by Cinch Connectivity Solutions
Overview of MS-16-141 by Cinch Connectivity Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MS-16-141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29F838
|
Newark | Terminal Block Marker, 1 To 16, 11.13Mm, Accessory Type:Terminal Block Marker, For Use With:141 Series Barrier Blocks, Legend:1 To 16, Pitch Spacing:11.13Mm, Product Range:- Rohs Compliant: Yes |Cinch Connectivity Solutions MS-16-141 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1258 |
|
$1.6500 / $1.9500 | Buy Now |
DISTI #
2266-MS-16-141-ND
|
DigiKey | BARRIER BLK MARKER STRIP 16POS Min Qty: 30 Lead time: 26 Weeks Container: Bulk MARKETPLACE PRODUCT |
406 In Stock |
|
$1.9600 / $2.4700 | Buy Now |
DISTI #
CBB425-ND
|
DigiKey | BARRIER BLK MARKER STRIP 16POS Min Qty: 30 Lead time: 26 Weeks Container: - | Temporarily Out of Stock |
|
$1.5670 | Buy Now |
DISTI #
538-MS16141
|
Mouser Electronics | Terminal Block Tools & Accessories MARKING STRIP 16 TRM 141 Series RoHS: Compliant | 226 |
|
$1.5000 / $2.9200 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Marker Strip Straight RoHS: Compliant |
496 In Stock |
|
$1.3700 / $1.9600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 220 |
|
$1.0000 / $1.5400 | Buy Now |
DISTI #
1208329
|
element14 Asia-Pacific | TERMINAL BLOCK MARKER, 1 TO 16, 11.13MM RoHS: Compliant Min Qty: 1 Container: Each | 1258 |
|
$1.6146 / $3.0750 | Buy Now |
DISTI #
1208329
|
Farnell | TERMINAL BLOCK MARKER, 1 TO 16, 11.13MM RoHS: Compliant Min Qty: 1 Lead time: 50 Weeks, 5 Days Container: Each | 1258 |
|
$2.1354 / $4.5706 | Buy Now |
|
Master Electronics | Connector Accessories Marker Strip Straight RoHS: Compliant |
496 In Stock |
|
$1.3700 / $1.9600 | Buy Now |
Part Details for MS-16-141
MS-16-141 CAD Models
MS-16-141 Part Data Attributes
|
MS-16-141
Cinch Connectivity Solutions
Buy Now
Datasheet
|
Compare Parts:
MS-16-141
Cinch Connectivity Solutions
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CINCH CONNECTIVITY SOLUTIONS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Cinch Connectivity Solutions | |
Fastening Method | SOLDER | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 16 | |
Rated Current | 20 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 14 AWG |
Alternate Parts for MS-16-141
This table gives cross-reference parts and alternative options found for MS-16-141. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MS-16-141, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
16-141-Y | Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s), | Cinch Connectivity Solutions | MS-16-141 vs 16-141-Y |
16-141-3/4W | Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s) | Cinch Connectivity Solutions | MS-16-141 vs 16-141-3/4W |
MS-16-141-Y | Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s), | Cinch Connectivity Solutions | MS-16-141 vs MS-16-141-Y |