There are no models available for this part yet.
Overview of MS-21004-14 by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
821004JG | Renesas Electronics Corporation | 4-Channel PCM CODEC, 5.0V | |
RAA2100404GLG#HD0 | Renesas Electronics Corporation | 5V, 4A Step-Down DC/DC Mini Module with Integrated Inductor | |
5962-9221004MEA | Renesas Electronics Corporation | SYNCHRONOUS BIN COUNTER |
Price & Stock for MS-21004-14 by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Ring Tongue Terminal 14-16AWG Copper 30.73mm Electro Tin RoHS: Compliant |
107 In Stock 2014 On Order |
|
$0.5870 / $0.9680 | Buy Now | ||
Master Electronics | Ring Tongue Terminal 14-16AWG Copper 30.73mm Electro Tin RoHS: Compliant |
107 In Stock 2014 On Order |
|
$0.5870 / $0.9680 | Buy Now |