Part Details for MS-21004-19 by Thomas & Betts
Overview of MS-21004-19 by Thomas & Betts
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
821004JG | Renesas Electronics Corporation | 4-Channel PCM CODEC, 5.0V | |
RAA2100404GLG#HD0 | Renesas Electronics Corporation | 5V, 4A Step-Down DC/DC Mini Module with Integrated Inductor | |
5962-9221004MEA | Renesas Electronics Corporation | SYNCHRONOUS BIN COUNTER |
Price & Stock for MS-21004-19
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Ring Tongue Terminal 10-12AWG Copper 22.86mm Electro Tin RoHS: Compliant |
2015 In Stock |
|
$0.9000 / $1.4830 | Buy Now |
|
Master Electronics | Ring Tongue Terminal 10-12AWG Copper 22.86mm Electro Tin RoHS: Compliant |
2015 In Stock |
|
$0.9000 / $1.4830 | Buy Now |