There are no models available for this part yet.
Overview of MS-226026-2 by Micrometals Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10145226-0261N13LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets, Storage and Server System, Through Hole, 288 Position, 0.85mm (0.033in) Pitch. | |
10145226-0261P13LF | Amphenol Communications Solutions | DDR4 Memory Module Sockets, Storage and Server System, Through Hole, 288 Position, 0.85mm (0.033in) Pitch. | |
66226-026LF | Amphenol Communications Solutions | Clincher™ Flex Connectors, Pin Assembly, Single row, 26 Positions, 2.54mm (.100in) Pitch. |
Price & Stock for MS-226026-2 by Micrometals Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MS-226026-2
|
TME | Ferrite: toroidal, L: 15.24mm, Øint: 26.39mm, Øout: 57.15mm, 60nH Min Qty: 1 | 0 |
|
$8.0500 / $9.3900 | RFQ |