There are no models available for this part yet.
Overview of MS-25036-104 by Thomas & Betts
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66925-036LF | Amphenol Communications Solutions | Dubox®, Board To Board Connector, Horizontal Card Connector, Double Row, 72 Positions, 2.54mm (0.100in) Pitch | |
59132-F26-25-036LF | Amphenol Communications Solutions | Minitek® 2.00mm, Board to Board Connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 50 Positions, 2.00mm (0.079in) Pitch |
Price & Stock for MS-25036-104 by Thomas & Betts
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Ring Tongue Terminal 16-22AWG Copper Red 27.17mm Electro Tin Bulk RoHS: Compliant |
227 In Stock 2000 On Order |
|
$0.5720 / $0.8460 | Buy Now | ||
Master Electronics | Ring Tongue Terminal 16-22AWG Copper Red 27.17mm Electro Tin Bulk RoHS: Compliant |
227 In Stock 2000 On Order |
|
$0.5720 / $0.8460 | Buy Now |